+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81601007

Splice terminal: distribution block; 101A; 1kV; screw terminal


Manufacturer: SIMET

Manufacturer part number:
81601007
TME Symbol:
SDB100BK

Specification

Manufacturer
SIMET
Type of splice terminal
distribution block
Current rating
101A
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
black
Wire cross-section
0.1cm2/25mm2
Number of ways
1
Number of terminals
8
Mounting rail size
TS35
Gross weight102.26 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
81601007
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 2 pcs - 10.15 USDGross price for quantities from 2 pcs - 10.15 USD
Net price for quantities from 3 pcs - 8.88 USDGross price for quantities from 3 pcs - 8.88 USD
Packaging method by the manufacturer:Cardboard = 3 pcs