+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDB107-TP

Bridge rectifier: single-phase; Urmax: 1kV; If: 1A; Ifsm: 30A; SDB-1


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SDB107-TP
TME Symbol:
SDB107-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1A
Max. forward impulse current
30A
Case
SDB-1
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Gross weight0.498 g
Certificates
*
SDB107-TP
563 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 4500 pcs - 0.14 USDGross price for quantities from 4500 pcs - 0.14 USD
Packaging method by the manufacturer:Reel = 1 500 pcs