+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81602003

Splice terminal: distribution block; 200A; 1kV; screw terminal


Manufacturer: SIMET

Manufacturer part number:
81602003
TME Symbol:
SDB200BL

Specification

Manufacturer
SIMET
Type of splice terminal
distribution block
Current rating
200A
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
blue
Wire cross-section
16mm2/35mm2/70mm2
Number of ways
1
Number of terminals
8
Mounting rail size
TS35
Gross weight272.2 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
81602003
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.35 USDGross price for quantities from 1 pcs - 25.35 USD
Net price for quantities from 2 pcs - 22.54 USDGross price for quantities from 2 pcs - 22.54 USD
Net price for quantities from 3 pcs - 19.72 USDGross price for quantities from 3 pcs - 19.72 USD
Packaging method by the manufacturer:Cardboard = 3 pcs