+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 1kV | |
Load current | 2A | |
Max. forward impulse current | 60A | |
Case | SDB-1 | |
Electrical mounting | SMT | |
Kind of package | reel, tape | |
Max. forward voltage | 1.2V | |
Features of semiconductor devices | glass passivated |