+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDCFXSB-032G-G46

Memory card: Compact Flash; 32GB; R: 120MB/s; W: 60MB/s


Manufacturer: SANDISK

Manufacturer part number:
SDCFXSB-032G-G46
TME Symbol:
SDCFXSB-032G-G46

Specification

Manufacturer
SANDISK
Type of memory card
Compact Flash
Memory capacity
32GB
Read speed
120MB/s
Write speed
60MB/s
Gross weight25.71 g
Certificates
EAN code619659123680
See other products in this category: Memory Cards SANDISK,
*
SDCFXSB-032G-G46
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 82.36 USDGross price for quantities from 1 pcs - 82.36 USD
Packaging method by the manufacturer:Cardboard = 25 pcs