+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGSTON TECHNOLOGY
Manufacturer | KINGSTON TECHNOLOGY | |
Type of data storage device | memory card | |
Kind of card | microSDXC | |
Memory capacity | 512GB | |
Speed class | Class 10 UHS I U3 | |
Read speed | 170MB/s | |
Write speed | 90MB/s | |
Operating temperature | -25...85°C | |
Kit contents | SD adapter | |
Manufacturer series | Canvas Go! Plus |