+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDD-130J

Connector: DIN; socket; unshielded; PIN: 13; angled 90°; on PCBs


Manufacturer: Same Sky®

Manufacturer part number:
SDD-130J
TME Symbol:
SDD130J

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
socket
Connector variant
unshielded
Number of pins
13
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Rated voltage
100V
Current rating
1A
Gross weight6 g
See other products in this category: DIN connectors Same Sky®,
*
SDD-130J
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 25 pcs - 2.41 USDGross price for quantities from 25 pcs - 2.41 USD
Net price for quantities from 40 pcs - 2.34 USDGross price for quantities from 40 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.