+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SIRECTIFIER | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.6kV | |
Load current | 165A | |
Case | 34MM | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 4.1kA | |
Electrical mounting | screw | |
Max. load current | 300A | |
Mechanical mounting | screw | |
Features of semiconductor devices | glass passivated |