+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDD60N18B

Module: diode; double series; 1.8kV; If: 60A; 21MM; Ufmax: 1.5V; 100A


Manufacturer: SIRECTIFIER

Manufacturer part number:
SDD60N18B
TME Symbol:
SDD60N18B-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
60A
Case
21MM
Max. forward voltage
1.5V
Max. forward impulse current
1kA
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Features of semiconductor devices
glass passivated
Gross weight105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SDD60N18B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.60 USDGross price for quantities from 1 pcs - 11.60 USD
Net price for quantities from 3 pcs - 10.20 USDGross price for quantities from 3 pcs - 10.20 USD
Net price for quantities from 10 pcs - 9.18 USDGross price for quantities from 10 pcs - 9.18 USD