+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDDJE10700

ROCKER; SPST-NC; Pos: 2; ON-OFF; 10A/250VAC; SDDJE; rectangular


Manufacturer: ALPS

Manufacturer part number:
SDDJE10700
TME Symbol:
SDDJE10700

Specification

Manufacturer
ALPS
Type of switch
ROCKER
Contacts configuration
SPST-NC
Number of positions
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Manufacturer series
SDDJE
Leads
angled, for soldering
Electrical life
10000 cycles
Mounting hole dimensions
19.4x12.9mm
Shape
rectangular
Body dimensions
21x15x15mm
Min. insulation resistance
500MΩ
Mounting
on panel
Operating Force
3N
Contact resistance
100mΩ
Operating temperature
-10...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches ALPS,
See other products from this series.:
*
SDDJE10700
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Product for special order