+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDDJF31000

ROCKER; DPST-NC; Pos: 2; ON-OFF; 16A/250VAC; SDDJF; 30x15x15mm; THT

Manufacturer: ALPS

Manufacturer part number:
SDDJF31000
TME Symbol:
SDDJF31000

Specification

Manufacturer
ALPS
Type of switch
ROCKER
Contacts configuration
DPST-NC
Number of positions
2
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Manufacturer series
SDDJF
Leads
curved, for PCB
Electrical life
10000 cycles
Body dimensions
30x15x15mm
Min. insulation resistance
500MΩ
Mounting
THT
Operating Force
3N
Contact resistance
100mΩ
Operating temperature
-10...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches ALPS,
See other products from this series.:
*
SDDJF31000
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order