+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDDR-F451-GNGEN

Card reader: memory; USB C socket,USB C plug; USB 3.1; black


Manufacturer: SANDISK

Manufacturer part number:
SDDR-F451-GNGEN
TME Symbol:
SDDR-F451-GNGEN

Specification

Manufacturer
SANDISK
Type of memory card reader
memory
Version
USB 3.1
Kind of card
CFexpress B
Colour
black
Data transfer rate
10Gbps
Cable/adapter structure
  • USB C plug
  • USB C socket
Kit contents
  • reader
  • USB cable
Gross weight177.14 g
Certificates
EAN code619659184261
See other products in this category: Computer Adapters SANDISK,
*
SDDR-F451-GNGEN
1 in TME stock
Net price for quantities from 1 pcs - 71.67 USDGross price for quantities from 1 pcs - 71.67 USD
Net price for quantities from 3 pcs - 62.72 USDGross price for quantities from 3 pcs - 62.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product