+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDEF2X60-17B1

Module: diode; double series; 1.7kV; If: 60Ax2; 34MM; Ufmax: 2.55V


Manufacturer: SIRECTIFIER

Manufacturer part number:
SDEF2X60-17B1
TME Symbol:
SDEF2X60-17B1-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.7kV
Load current
60A x2
Case
34MM
Max. forward voltage
2.55V
Max. forward impulse current
890A
Electrical mounting
screw
Max. load current
120A
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Reverse recovery time
155ns
Gross weight196.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SDEF2X60-17B1
10 in TME stock
Net price for quantities from 1 pcs - 25.81 USDGross price for quantities from 1 pcs - 25.81 USD
Net price for quantities from 3 pcs - 22.81 USDGross price for quantities from 3 pcs - 22.81 USD
Net price for quantities from 10 pcs - 20.30 USDGross price for quantities from 10 pcs - 20.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs