+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 10µH | |
Operating current | 0.9A | |
Resistance | 0.2Ω | |
Tolerance | ±20% | |
Body dimensions | 4x4x1.85mm | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -40...125°C |