+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDIA0430MT2R2A

Inductor: wire; SMD; 2.2uH; 2.95A; R: 30mΩ; ±20%; 4x4x3mm; -40÷125°C

Manufacturer: Viking

Manufacturer part number:
SDIA0430MT2R2A
TME Symbol:
SDIA0430MT2R2A

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
2.95A
Resistance
30mΩ
Tolerance
±20%
Body dimensions
4x4x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
SDIA0430MT2R2A
0 in TME stock
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
No. of pieces (Multiplicity: 2 500)