+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDIA0520MT330A

Inductor: wire; SMD; 33uH; 930mA; R: 370mΩ; ±20%; 5x5x2mm; -40÷125°C


Manufacturer: Viking

Manufacturer part number:
SDIA0520MT330A
TME Symbol:
SDIA0520MT330A

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
0.93A
Resistance
0.37Ω
Tolerance
±20%
Body dimensions
5x5x2mm
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.204 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
SDIA0520MT330A
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD