+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDIA0540MT100A

Inductor: wire; SMD; 10uH; 2.1A; R: 64mΩ; ±20%; 5x5x4mm; -40÷125°C


Manufacturer: Viking

Manufacturer part number:
SDIA0540MT100A
TME Symbol:
SDIA0540MT100A

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
2.1A
Resistance
64mΩ
Tolerance
±20%
Body dimensions
5x5x4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.327 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
SDIA0540MT100A
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD