+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDIA0628MT1R5A

Inductor: wire; SMD; 1.5uH; 4.5A; R: 16mΩ; ±20%; 6x6x2.8mm; -40÷125°C

Manufacturer: Viking

Manufacturer part number:
SDIA0628MT1R5A
TME Symbol:
SDIA0628MT1R5A

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
4.5A
Resistance
16mΩ
Tolerance
±20%
Body dimensions
6x6x2.8mm
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.399 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
SDIA0628MT1R5A
0 in TME stock
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.