+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDIA0645MT151A

Inductor: wire; SMD; 150uH; 500mA; R: 600mΩ; ±20%; 6x6x4.5mm

Manufacturer: Viking

Manufacturer part number:
SDIA0645MT151A
TME Symbol:
SDIA0645MT151A

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
0.5A
Resistance
0.6Ω
Tolerance
±20%
Body dimensions
6x6x4.5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
SDIA0645MT151A
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)