+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ATTE POWER
Manufacturer | ATTE POWER | |
Type of CCTV accessories | PoE adapter | |
Number of ports | 2 | |
Connection | RJ45 - PoE x2 | |
Enclosure material | plastic | |
IP rating | IP20 | |
Data transfer rate | 10Mbps, 100Mbps, 1Gbps | |
Width | 63mm | |
Height | 19mm | |
Application | CCTV | |
Length | 20mm | |
Output current | 0.5A | |
Output voltage | 24V DC | |
Operating temperature | -25...50°C | |
Output | RJ45 (PoE) voltage |