+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDIT/16GB

Memory card: SDHC; 16GB; industrial; UHS I U3 V30; R: 100MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDIT/16GB
TME Symbol:
SDIT/16GB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of memory card
SDHC
Memory capacity
16GB
Version
industrial
Speed class
UHS I U3 V30
Read speed
100MB/s
Write speed
80MB/s
Operating temperature
-40...85°C
Gross weight11.61 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
*
SDIT/16GB
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 90.51 USDGross price for quantities from 1 pcs - 90.51 USD
Net price for quantities from 3 pcs - 85.48 USDGross price for quantities from 3 pcs - 85.48 USD
Net price for quantities from 5 pcs - 75.43 USDGross price for quantities from 5 pcs - 75.43 USD