+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIRECTIFIER | |
Type of semiconductor module | diode | |
Semiconductor structure | common cathode, double | |
Max. off-state voltage | 2.2kV | |
Load current | 120A | |
Case | 21MM | |
Max. forward voltage | 1.63V | |
Max. forward impulse current | 2.5kA | |
Electrical mounting | screw | |
Max. load current | 188A | |
Mechanical mounting | screw | |
Features of semiconductor devices | glass passivated |