+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDKF2X100-04D2

Module: diode; double,common cathode; 400V; If: 100Ax2; 21MM; screw


Manufacturer: SIRECTIFIER

Manufacturer part number:
SDKF2X100-04D2
TME Symbol:
SDKF2X100-04D2-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.4kV
Load current
100A x2
Case
21MM
Max. forward voltage
1.26V
Max. forward impulse current
1.8kA
Electrical mounting
screw
Mechanical mounting
screw
Reverse recovery time
90ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight77.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SDKF2X100-04D2
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.10 USDGross price for quantities from 1 pcs - 12.10 USD
Net price for quantities from 3 pcs - 10.91 USDGross price for quantities from 3 pcs - 10.91 USD
Net price for quantities from 10 pcs - 10.10 USDGross price for quantities from 10 pcs - 10.10 USD
Packaging method by the manufacturer:Cardboard = 10 pcs