+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDL350

Thermoanemometer; LCD; (9999); Vel.measur.resol: 0.1m/s; 0÷50°C


Manufacturer: EXTECH

Manufacturer part number:
SDL350
TME Symbol:
SDL350

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Kind of display used
LCD
Display parameters
(9999)
Velocity measuring range
0.2...25m/s
Velocity measuring resolution
0.1m/s
Temperature measuring range
0...50°C
Temperature measurement accuracy
±0.8°C
Temperature measurement resolution
0.1°C
Body dimensions
182x73x47.5mm
Weight with battery
655g
Measurement
air flow, temperature
Measuring unit
°C, °F, ft/min, km/h, knots, mph, m/s
Power supply
  • battery LR6 AA 1,5V x6
Measuring instrument features
  • embedded telescopic probe 1m
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • simultaneously displays 2 measurements
Standard equipment
  • case
  • memory card
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.8742 kg

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH
*
SDL350
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.