+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | data logger | |
Measurement | differential pressure | |
Kind of display used | LCD | |
Pressure measuring range | 0.1...200mbar | |
Measuring unit | atm, hPa, in Hg, in H2O, kg/cm2, kPa, mbar, m H2O, mm Hg, psi | |
Dimensions | 190x68x45mm | |
Pressure measuring resolution | 0.1mbar | |
Pressure measuring accuracy | ±2% | |
Illumination | yes | |
Sampling rate | 1s...9h |