+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDL900

Meter: magnetic field; Measurement memory: 99; 182x73x48mm


Manufacturer: EXTECH

Manufacturer part number:
SDL900
TME Symbol:
SDL900

Specification

Manufacturer
EXTECH
Type of meter
magnetic field
Range of detectable magnetic field
150mT 300mT 1.5T 3T 1.5kGs 3kGs 15kGs 30kGs
Measurement memory
99
Body dimensions
182x73x48mm
Sampling
1x/s
Power supply
  • battery LR6 AA 1,5V x6
Measuring instrument features
  • automatic temperature compensation
  • detects magnetic fields
  • display zeroing function in DCA measurements
  • HOLD function
  • MIN/MAX function
Standard equipment
  • case
  • power supply
  • SD memory card
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.9299 kg

WATCH VIDEO

See other products in this category: Electromagnet. and Magnetic Field Meters EXTECH
*
SDL900
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.