+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDM-10/U

Timer; Range: 1 year; 24÷250VAC; 30÷300VDC; for DIN rail mounting

Manufacturer: ZAMEL

Manufacturer part number:
SDM-10/U

Alternative designations: EXT10000119

TME Symbol:
SDM-10/U

Specification

Manufacturer
ZAMEL
Type of automation module
timer
Counting range
1 year
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation ON-OFF in set times (days and hours)
Operating temperature
-20...60°C
IP rating
IP20
Power consumption
14VA
Body dimensions
90x35x66mm
Application
school bell driver
Number of terminals
12
Number of channels
1
Contacts configuration
NC + NO x2
Contact current max.
16A
Related items
EW-01
Supply voltage
  • 24...250V AC
  • 30...300V DC
Gross weight150 g
Certificates
EAN code5903669007937
See other products in this category: Digital Timers ZAMEL,
*
SDM-10/U
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.43 USDGross price for quantities from 1 pcs - 73.43 USD
Net price for quantities from 5 pcs - 68.84 USDGross price for quantities from 5 pcs - 68.84 USD
Net price for quantities from 10 pcs - 64.25 USDGross price for quantities from 10 pcs - 64.25 USD