+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDM02U30LP3-7B

Diode: Schottky switching; X3-DFN0603-2; SMD; 30V; 0.1A; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SDM02U30LP3-7B
TME Symbol:
SDM02U30LP3-7B

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky switching
Case
X3-DFN0603-2
Mounting
SMD
Max. off-state voltage
30V
Load current
0.1A
Semiconductor structure
single diode
Max. forward voltage
0.37V
Leakage current
7µA
Max. forward impulse current
2A
Kind of package
reel, tape
Power dissipation
0.25W
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
SDM02U30LP3-7B
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD