+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | Schottky switching | |
Case | X1-DFN1006-2 | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 0.2A | |
Semiconductor structure | single diode | |
Capacitance | 20pF | |
Max. forward voltage | 0.575V | |
Leakage current | 0.15mA | |
Max. forward impulse current | 1A | |
Reverse recovery time | 3ns | |
Kind of package | reel, tape | |
Power dissipation | 0.25W | |
Application | automotive industry |