+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDM30-12S3

Converter: DC/DC; 16.5W; Uin: 9.2÷18VDC; Uout: 3.3VDC; Iout: 5A; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SDM30-12S3
TME Symbol:
SDM30-12S3

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
16.5W
Input voltage
9.2...18V DC
Output voltage
3.3V DC
Output current
5A
Mounting
THT
Manufacturer series
SDM30
Body dimensions
50.8x50.8x16mm
Efficiency
77%
Operating temperature
-25...85°C
Switching frequency
225kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
2"x2"
Dimensions
Gross weight100.7 g
Certificates
EAN code4711287465777

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SDM30-12S3
0 in TME stock
Net price for quantities from 1 pcs - 21.69 USDGross price for quantities from 1 pcs - 21.69 USD
Net price for quantities from 5 pcs - 20.44 USDGross price for quantities from 5 pcs - 20.44 USD
Net price for quantities from 10 pcs - 19.17 USDGross price for quantities from 10 pcs - 19.17 USD
Net price for quantities from 20 pcs - 18.63 USDGross price for quantities from 20 pcs - 18.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.