+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDN0530MT1R0

Inductor: wire; SMD; 1uH; Ioper: 8.5A; R: 14mΩ; ±20%; 5.2x5.2x3mm

Manufacturer: Viking

Manufacturer part number:
SDN0530MT1R0
TME Symbol:
SDN0530MT1R0

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
8.5A
Resistance
14mΩ
Tolerance
±20%
Body dimensions
5.2x5.2x3mm
Saturation current
11A
Body dimensions
5.2x5.4x3mm
Operating temperature
-55...125°C
Gross weight0.498 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
SDN0530MT1R0
0 in TME stock
Net price for quantities from 2 pcs - 0.75 USDGross price for quantities from 2 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 800 pcs - 0.22 USDGross price for quantities from 800 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.