+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDN0530MT1R2

Inductor: wire; SMD; 1.2uH; Ioper: 8.5A; R: 16mΩ; ±20%; 5.2x5.2x3mm

Manufacturer: Viking

Manufacturer part number:
SDN0530MT1R2
TME Symbol:
SDN0530MT1R2

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
1.2µH
Operating current
8.5A
Resistance
16mΩ
Tolerance
±20%
Body dimensions
5.2x5.2x3mm
Saturation current
11A
Body dimensions
5.2x5.4x3mm
Operating temperature
-55...125°C
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
SDN0530MT1R2
0 in TME stock
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
No. of pieces (Multiplicity: 2 000)
Packaging method by the manufacturerReel = 250 pcs