+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.2µH | |
Operating current | 14A | |
Resistance | 3.9mΩ | |
Tolerance | ±20% | |
Body dimensions | 5.2x5.2x3mm | |
Saturation current | 14.5A | |
Body dimensions | 5.2x5.4x3mm | |
Operating temperature | -55...125°C |