+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR0503-100ML

Inductor: wire; SMD; 10uH; 1.3A; ±20%; Ø: 5mm; 130mΩ; H: 3mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0503-100ML
TME Symbol:
SDR0503-100ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
1.3A
Tolerance
±20%
Resonant frequency
30MHz
Q factor
10
Diameter
5mm
Coil resistance
130mΩ
Height
3mm
Gross weight0.29 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0503-100ML
399 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
Packaging method by the manufacturer:
Reel = 500 pcs