+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR0503-102KL

Inductor: wire; SMD; 1mH; 110mA; ±10%; Ø: 5mm; 11.5Ω; H: 3mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0503-102KL
TME Symbol:
SDR0503-102KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.11A
Tolerance
±10%
Resonant frequency
3MHz
Q factor
40
Diameter
5mm
Coil resistance
11.5Ω
Height
3mm
Gross weight0.243 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
SDR0503-102KL
1799 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 350 pcs - 0.21 USDGross price for quantities from 350 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs