+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR0503-103JL

Inductor: wire; SMD; 10mH; 27mA; ±10%; Ø: 5mm; 110Ω; H: 3mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0503-103JL
TME Symbol:
SDR0503-103JL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10mH
Operating current
27mA
Tolerance
±10%
Resonant frequency
1MHz
Q factor
30
Diameter
5mm
Coil resistance
110Ω
Height
3mm
Gross weight0.293 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
SDR0503-103JL
475 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1500 pcs - 0.26 USDGross price for quantities from 1500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs