+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR0604-100ML

Inductor: wire; SMD; 10uH; 1.45A; ±20%; Ø: 5.8mm; 100mΩ; H: 4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0604-100ML
TME Symbol:
SDR0604-100ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
1.45A
Tolerance
±20%
Resonant frequency
40MHz
Q factor
30
Diameter
5.8mm
Coil resistance
0.1Ω
Height
4.8mm
Gross weight0.467 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
SDR0604-100ML
525 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Packaging method by the manufacturer:Reel = 400 pcs