+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR0604-151KL

Inductor: wire; SMD; 150uH; 400mA; ±10%; Ø: 5.8mm; 1.1Ω; H: 4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0604-151KL
TME Symbol:
SDR0604-151KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
0.4A
Tolerance
±10%
Resonant frequency
6MHz
Q factor
20
Diameter
5.8mm
Coil resistance
1.1Ω
Height
4.8mm
Gross weight0.408 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
SDR0604-151KL
783 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 400 pcs - 0.23 USDGross price for quantities from 400 pcs - 0.23 USD
Net price for quantities from 800 pcs - 0.21 USDGross price for quantities from 800 pcs - 0.21 USD
Net price for quantities from 1200 pcs - 0.19 USDGross price for quantities from 1200 pcs - 0.19 USD
Net price for quantities from 2400 pcs - 0.19 USDGross price for quantities from 2400 pcs - 0.19 USD
Packaging method by the manufacturer:Reel = 400 pcs