+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR0604-2R2ML

Inductor: wire; SMD; 2.2uH; 2.8A; ±20%; Ø: 5.8mm; 60mΩ; H: 4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0604-2R2ML
TME Symbol:
SDR0604-2R2ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
2.8A
Tolerance
±20%
Resonant frequency
79MHz
Q factor
33
Diameter
5.8mm
Coil resistance
60mΩ
Height
4.8mm
Gross weight0.412 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
SDR0604-2R2ML
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 400 pcs - 0.23 USDGross price for quantities from 400 pcs - 0.23 USD