+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR0805-100ML

Inductor: wire; SMD; 10uH; 2.3A; ±20%; Ø: 8mm; 70mΩ; H: 5mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0805-100ML
TME Symbol:
SDR0805-100ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
2.3A
Tolerance
±20%
Resonant frequency
22MHz
Q factor
25
Diameter
8mm
Coil resistance
70mΩ
Height
5mm
Gross weight0.877 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0805-100ML
797 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs