+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR0805-152KL

Inductor: wire; SMD; 1.5mH; 150mA; ±10%; Ø: 8mm; 8Ω; H: 5mm

Manufacturer: BOURNS

Manufacturer part number:
SDR0805-152KL
TME Symbol:
SDR0805-152KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
1.5mH
Operating current
0.15A
Tolerance
±10%
Resonant frequency
2MHz
Q factor
27
Diameter
8mm
Coil resistance
Height
5mm
Gross weight0.025 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0805-152KL
0 in TME stock
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Net price for quantities from 7000 pcs - 0.21 USDGross price for quantities from 7000 pcs - 0.21 USD
Net price for quantities from 10000 pcs - 0.20 USDGross price for quantities from 10000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)