+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR0805-222KL

Inductor: wire; SMD; 2.2mH; 130mA; ±10%; Ø: 8mm; 10Ω; H: 5mm

Manufacturer: BOURNS

Manufacturer part number:
SDR0805-222KL
TME Symbol:
SDR0805-222KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
2.2mH
Operating current
0.13A
Tolerance
±10%
Resonant frequency
10MHz
Diameter
8mm
Coil resistance
10Ω
Height
5mm
Gross weight0.945 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0805-222KL
178 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs