+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR0805-331KL

Inductor: wire; SMD; 330uH; 400mA; ±10%; Ø: 7.8mm; 1.26Ω; H: 5.3mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0805-331KL
TME Symbol:
SDR0805-331KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
0.4A
Tolerance
±10%
Resonant frequency
4MHz
Q factor
12
Diameter
7.8mm
Coil resistance
1.26Ω
Height
5.3mm
Gross weight1.114 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0805-331KL
421 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs