+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR1006-150ML

Inductor: wire; SMD; 15uH; 2.25A; ±20%; Ø: 10mm; 80mΩ; H: 6mm


Manufacturer: BOURNS

Manufacturer part number:
SDR1006-150ML
TME Symbol:
SDR1006-150ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
2.25A
Tolerance
±20%
Resonant frequency
16MHz
Q factor
30
Diameter
10mm
Coil resistance
80mΩ
Height
6mm
Gross weight1.52 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1006-150ML
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 800.
Multiplicity: 1.
Net price for quantities from 800 pcs - 0.37 USDGross price for quantities from 800 pcs - 0.37 USD
Net price for quantities from 1600 pcs - 0.35 USDGross price for quantities from 1600 pcs - 0.35 USD