+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR1006-180ML

Inductor: wire; SMD; 18uH; 1.5A; ±20%; Ø: 10mm; 90mΩ; H: 6mm


Manufacturer: BOURNS

Manufacturer part number:
SDR1006-180ML
TME Symbol:
SDR1006-180ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
18µH
Operating current
1.5A
Tolerance
±20%
Resonant frequency
15MHz
Q factor
30
Diameter
10mm
Coil resistance
90mΩ
Height
6mm
Gross weight1.594 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1006-180ML
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 800.
Multiple of: 1.
Net price for quantities from 800 pcs - 0.38 USDGross price for quantities from 800 pcs - 0.38 USD