+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR1006-220ML

Inductor: wire; SMD; 22uH; 1.95A; ±20%; Ø: 10mm; 100mΩ; H: 6mm


Manufacturer: BOURNS

Manufacturer part number:
SDR1006-220ML
TME Symbol:
SDR1006-220ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1.95A
Tolerance
±20%
Resonant frequency
13MHz
Q factor
25
Diameter
10mm
Coil resistance
0.1Ω
Height
6mm
Gross weight1.55 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1006-220ML
523 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 70 pcs - 0.36 USDGross price for quantities from 70 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Packaging method by the manufacturer:Reel = 800 pcs