+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR1806-101KL

Inductor: wire; SMD; 100uH; 1.7A; ±10%; Ø: 18mm; 190mΩ; H: 6mm


Manufacturer: BOURNS

Manufacturer part number:
SDR1806-101KL
TME Symbol:
SDR1806-101KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.7A
Tolerance
±10%
Resonant frequency
7MHz
Q factor
25
Diameter
18mm
Coil resistance
190mΩ
Height
6mm
Gross weight0.025 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1806-101KL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 250.
Multiple of: 1.
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 750 pcs - 0.50 USDGross price for quantities from 750 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 1250 pcs - 0.47 USDGross price for quantities from 1250 pcs - 0.47 USD
Net price for quantities from 1750 pcs - 0.45 USDGross price for quantities from 1750 pcs - 0.45 USD
Net price for quantities from 2500 pcs - 0.44 USDGross price for quantities from 2500 pcs - 0.44 USD
Net price for quantities from 3750 pcs - 0.42 USDGross price for quantities from 3750 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.42 USD
Packaging method by the manufacturer:
Reel = 250 pcs