+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR1806-151KL

Inductor: wire; SMD; 150uH; 1.4A; ±10%; Ø: 18mm; 270mΩ; H: 6mm


Manufacturer: BOURNS

Manufacturer part number:
SDR1806-151KL
TME Symbol:
SDR1806-151KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
1.4A
Tolerance
±10%
Resonant frequency
7MHz
Q factor
23
Diameter
18mm
Coil resistance
0.27Ω
Height
6mm
Gross weight4.953 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1806-151KL
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.40 USD