+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDR-30

Connector: DIN; plug; audio video; unshielded; PIN: 3; angled 90°


Manufacturer: Same Sky®

Manufacturer part number:
SDR-30
TME Symbol:
SDR30

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
plug
Connector family
audio video
Connector variant
unshielded
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
100V
Current rating
1A
Gross weight2 g
See other products in this category: DIN connectors Same Sky®,
*
SDR-30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 30 pcs - 4.20 USDGross price for quantities from 30 pcs - 4.20 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
Net price for quantities from 200 pcs - 3.12 USDGross price for quantities from 200 pcs - 3.12 USD
Net price for quantities from 250 pcs - 3.08 USDGross price for quantities from 250 pcs - 3.08 USD