+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of connector | DIN | |
Connector | plug | |
Connector family | audio video | |
Connector variant | unshielded | |
Number of pins | 8 | |
Spatial orientation | angled 90° | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Rated voltage | 100V | |
Current rating | 1A |